345-088-559-278

Heilind Number:EDA345-088-559-278
Manufacturer:EDAC
Manufacturer Number:345-088-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-559-278

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a robust design with UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting durability. The copper alloy contact material guarantees reliable and low-resistance connections, while the right-angle mount orientation offers flexibility in installation. With 88 positions and a pitch of .1 inch, it provides ample room for secure circuit integration. Boasting an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for PCB assemblies in various industries, this connector is a must-have for your electronic projects.