345-088-559-508

Heilind Number:EDA345-088-559-508
Manufacturer:EDAC
Manufacturer Number:345-088-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-559-508

Detailed Description

Enhance connectivity within your circuit boards with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions across 2 rows, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Its right-angle mount orientation allows for space-saving installation, while an amperage rating of 3A ensures efficient power transmission. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this high-quality, green-colored connector for enhanced functionality and performance.