345-088-559-512

Heilind Number:EDA345-088-559-512
Manufacturer:EDAC
Manufacturer Number:345-088-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-559-512

Detailed Description

Enhance your electronic connection with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant Green hue. With a dual-row layout and a total of 88 positions, it offers ample connectivity possibilities. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly even in challenging environments, it boasts an impressive amperage rating of 3 A and an operating temperature range of -40 to 105 °C. Its right-angle mount orientation and precise .1-inch pitch make it ideal for various PCB applications. Elevate your connectivity solutions with this essential component.