345-088-559-802

Heilind Number:EDA345-088-559-802
Manufacturer:EDAC
Manufacturer Number:345-088-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-559-802

Detailed Description

Enhance your circuit board connectivity with our Board to Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it offers seamless integration for up to 88 positions. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Trust in this connector for efficient and secure data transmission within your electronic devices.