345-088-559-803

Heilind Number:EDA345-088-559-803
Manufacturer:EDAC
Manufacturer Number:345-088-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-559-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Boasting 88 positions, it offers ample room for secure connections. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial and commercial sectors.