345-088-559-804

Heilind Number:EDA345-088-559-804
Manufacturer:EDAC
Manufacturer Number:345-088-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-559-804

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in even the most demanding environments. With a compact design featuring two rows of 88 copper alloy contacts, it delivers exceptional power with an amperage of 3 A. The right-angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Whether you're enhancing existing systems or creating new ones, our connector is the perfect choice for efficient and secure board-to-board connections. Upgrade your connectivity solutions today.