345-088-559-808

Heilind Number:EDA345-088-559-808
Manufacturer:EDAC
Manufacturer Number:345-088-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-559-808

Detailed Description

Enhance your PCB connectivity with our innovative Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 88 positions, ensuring reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mounting. Its Right Angle orientation offers flexibility in installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors to find the perfect fit for your project.