345-088-560-207

Heilind Number:EDA345-088-560-207
Manufacturer:EDAC
Manufacturer Number:345-088-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-560-207

Detailed Description

Enhance connectivity within your electronic devices with this robust Board-To-Board PCB Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of 88 positions each, it offers ample space for secure connections. The contact material, crafted from copper alloy, ensures optimal conductivity. Its pitch and row spacing of .1 and .2 inches respectively, guarantee precise alignment. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Whether you're a tech enthusiast or a professional, this high-quality connector is a must-have for your PCB assembly projects.