345-088-560-508

Heilind Number:EDA345-088-560-508
Manufacturer:EDAC
Manufacturer Number:345-088-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-560-508

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sleek design with dual rows and 88 positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise PCB connections. Designed for straight mount orientation, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your projects. Elevate your PCB connectivity with this essential component.