345-088-560-558

Heilind Number:EDA345-088-560-558
Manufacturer:EDAC
Manufacturer Number:345-088-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-560-558

Detailed Description

Enhance connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and performance. With two rows of copper alloy contacts, offering a total of 88 positions at a pitch of .1 inches, this connector enables precise and efficient data transmission. The straight mount orientation and optimal row spacing of .2 inches facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable functionality in various environments. Perfect for applications in the Products, Connectors, and PCB Connectors categories, this connector is a must-have for achieving seamless connectivity in your electronic projects.