345-088-560-802

Heilind Number:EDA345-088-560-802
Manufacturer:EDAC
Manufacturer Number:345-088-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-560-802

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring a total of 88 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing in tight spaces. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for robust and long-lasting connections in your electronic applications.