345-088-560-803

Heilind Number:EDA345-088-560-803
Manufacturer:EDAC
Manufacturer Number:345-088-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-560-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 88 copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.