345-088-560-808

Heilind Number:EDA345-088-560-808
Manufacturer:EDAC
Manufacturer Number:345-088-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-560-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a precision-engineered pitch of .1 inch and row spacing of .2 inch, it offers a secure and efficient connection. The copper alloy contact material ensures optimal conductivity, while the 2 rows and 88 positions cater to versatile applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in extreme environments. Trust in its straight mount orientation for easy installation and impeccable functionality, making it an essential component for your electronic projects. Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a precision-engineered pitch of .1 inch and row spacing of .2 inch, it offers a secure and efficient connection. The copper alloy contact material ensures optimal conductivity, while the 2 rows and 88 positions cater to versatile applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in extreme environments. Trust in its straight mount orientation for easy installation and impeccable functionality, making it an essential component for your electronic projects.