345-088-560-812

Heilind Number:EDA345-088-560-812
Manufacturer:EDAC
Manufacturer Number:345-088-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-560-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With a 3A amperage and copper alloy contacts, it offers strong conductivity for seamless data transmission. Its double-row design with 88 positions and a .1-inch pitch allows for efficient signal routing. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity with this versatile and dependable solution.