345-090-500-258

Heilind Number:EDA345-090-500-258
Manufacturer:EDAC
Manufacturer Number:345-090-500-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-500-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 90 positions each, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.