345-090-500-858

Heilind Number:EDA345-090-500-858
Manufacturer:EDAC
Manufacturer Number:345-090-500-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-500-858

Detailed Description

Enhance your PCB connections with this high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, it features 90 durable copper alloy contact positions in a straight mount orientation, ensuring reliable performance. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both safety and durability, even in harsh environments. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your circuit boards with this essential component for secure and efficient data transmission.