345-090-520-207

Heilind Number:EDA345-090-520-207
Manufacturer:EDAC
Manufacturer Number:345-090-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-520-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, it offers reliable performance in a range of environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it allows for seamless integration on your PCB. With 90 positions available, you can easily accommodate multiple connections. Designed for straight mount orientation, it ensures a secure fit within your device. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Explore its potential to streamline your electronic projects.