345-090-520-503

Heilind Number:EDA345-090-520-503
Manufacturer:EDAC
Manufacturer Number:345-090-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-520-503

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and a total of 90 positions, this connector offers ample connectivity options. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Designed with a pitch of .1 inch and row spacing of .2 inch, it enables precise and seamless connections on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation further enhances versatility. Elevate your electronic projects with this essential connector.