345-090-520-804

Heilind Number:EDA345-090-520-804
Manufacturer:EDAC
Manufacturer Number:345-090-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-520-804

Detailed Description

Enhance your circuit connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 90 positions across two rows, allowing for efficient and secure data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.