345-090-521-201

Heilind Number:EDA345-090-521-201
Manufacturer:EDAC
Manufacturer Number:345-090-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-201

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery and data transfer. With a compact design and a pitch of .1 inch, it allows for seamless integration into your PCB layouts. Its two rows with a spacing of .2 inches offer versatility in connection options. With 90 positions, it provides ample room for multiple connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Designed for straight mount orientation, it facilitates easy and secure installation. Perfect for professional use in a range of industries, this connector guarantees optimal performance and durability. Upgrade your connectivity solutions today with this essential component.