345-090-521-204

Heilind Number:EDA345-090-521-204
Manufacturer:EDAC
Manufacturer Number:345-090-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-204

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments. With two rows of 90 copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it facilitates seamless data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronics assembly with this essential component.