345-090-521-207

Heilind Number:EDA345-090-521-207
Manufacturer:EDAC
Manufacturer Number:345-090-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed with 90 positions in a dual-row layout, it ensures efficient signal transmission. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety. Featuring Copper Alloy contacts, it provides reliable conductivity. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this straight-mount connector for a secure and stable connection in your electronic assemblies.