345-090-521-212

Heilind Number:EDA345-090-521-212
Manufacturer:EDAC
Manufacturer Number:345-090-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With 90 positions spread over 2 rows and a pitch of .1 inches, it ensures reliable signal transmission in your electronic assemblies. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector for efficient and secure card edge connections in your projects.