345-090-521-288

Heilind Number:EDA345-090-521-288
Manufacturer:EDAC
Manufacturer Number:345-090-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-288

Detailed Description

Enhance your PCB connections with our meticulously designed Board To Board PCB Connector. With a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it guarantees reliable conductivity. With 90 positions, it provides ample connectivity options. Whether you require straight or right-angle orientation, this connector caters to your specific needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly process with this essential component.