345-090-521-502

Heilind Number:EDA345-090-521-502
Manufacturer:EDAC
Manufacturer Number:345-090-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-502

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, featuring 90 positions in a double-row layout. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch and row spacing of .1 and .2 inches respectively, it offers seamless integration on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.