345-090-521-512

Heilind Number:EDA345-090-521-512
Manufacturer:EDAC
Manufacturer Number:345-090-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Engineered for reliability and efficiency, it features two rows with a total of 90 positions, ensuring seamless data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering superior protection. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity with this essential component.