345-090-521-578

Heilind Number:EDA345-090-521-578
Manufacturer:EDAC
Manufacturer Number:345-090-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row design and a total of 90 copper alloy contact positions, it offers seamless and reliable signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and efficiency to optimize your electronic setups.