345-090-521-804

Heilind Number:EDA345-090-521-804
Manufacturer:EDAC
Manufacturer Number:345-090-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 90 positions, allowing for efficient data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity. Its straight mount orientation and compact dimensions make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.