345-090-521-808

Heilind Number:EDA345-090-521-808
Manufacturer:EDAC
Manufacturer Number:345-090-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance 90-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inches and two rows for efficient signal transfer, it offers precision and stability in your electronic assemblies. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures uninterrupted functionality even in harsh environments. Trust in its straight mount orientation and green color for easy identification and seamless installation. Elevate your PCB design with this essential connector, a perfect solution for your connectivity needs.