345-090-521-812

Heilind Number:EDA345-090-521-812
Manufacturer:EDAC
Manufacturer Number:345-090-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. The 90 positions, along with a pitch of .1 inches, allow for efficient data transfer. Crafted with copper alloy contacts, it guarantees superior conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality and make your connections with confidence.