345-090-521-878

Heilind Number:EDA345-090-521-878
Manufacturer:EDAC
Manufacturer Number:345-090-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-521-878

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers efficient signal transmission in a compact form. Boasting 90 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for a wide range of applications, this connector is a vital component for any electronics project.