345-090-523-212

Heilind Number:EDA345-090-523-212
Manufacturer:EDAC
Manufacturer Number:345-090-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-523-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of contacts made from high-quality Copper Alloy, this connector boasts a reliable amperage of 3 A. Its .1 inch pitch and .2 inch row spacing accommodate precise installations, while the 90 positions offer ample connection options. Designed for straight mount orientation, it ensures seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.