345-090-523-802

Heilind Number:EDA345-090-523-802
Manufacturer:EDAC
Manufacturer Number:345-090-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-523-802

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures secure and reliable connections. The copper alloy contacts, with a pitch of .1 inches, offer efficient power transfer at an amperage of 3A. With two rows of 90 positions, it provides ample space for your PCB needs. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and precision for seamless board-to-board connections in your electronic projects.