345-090-523-888

Heilind Number:EDA345-090-523-888
Manufacturer:EDAC
Manufacturer Number:345-090-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-523-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-523-888

Detailed Description

Enhance your PCB connectivity with our high-performance 90-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide range of environments. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. With a compact pitch of .1 inches and double-row configuration, it offers optimal space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector for secure and efficient card edge connections, meeting your connectivity needs with precision. Elevate your PCB design with this essential component.