345-090-540-258

Heilind Number:EDA345-090-540-258
Manufacturer:EDAC
Manufacturer Number:345-090-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The Copper Alloy contacts provide excellent conductivity, while the 90 positions and 2 rows allow for versatile connections. Operating smoothly in temperatures ranging from -40 to 105°C, it meets the demands of various applications. Upgrade your setup with this Straight-mount connector for optimal performance.