345-090-540-504

Heilind Number:EDA345-090-540-504
Manufacturer:EDAC
Manufacturer Number:345-090-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-540-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector, designed for seamless integration in electronics assembly. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With two rows and a total of 90 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation makes installation easy, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB design with this essential connector for optimal functionality and performance.