345-090-540-588

Heilind Number:EDA345-090-540-588
Manufacturer:EDAC
Manufacturer Number:345-090-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-540-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 90 positions in a dual-row configuration, ensuring efficient signal transmission. Crafted with precision, the contacts are made of durable copper alloy for reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're working on industrial machinery or consumer electronics, this green connector, with a straight mount orientation, is the perfect choice for your project. Upgrade your connectivity solutions with this essential component.