345-090-540-802

Heilind Number:EDA345-090-540-802
Manufacturer:EDAC
Manufacturer Number:345-090-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-540-802

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in vibrant green. Designed for seamless integration, it features 90 positions spread across two rows, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Upgrade your setup with this essential component for enhanced connectivity and functionality.