345-090-540-803

Heilind Number:EDA345-090-540-803
Manufacturer:EDAC
Manufacturer Number:345-090-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-540-803

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and a pitch of .1 inches, it offers seamless integration for intricate electronic setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With 90 positions and straight mount orientation, it facilitates convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding applications. Elevate your connectivity solutions with this high-quality component, a must-have for any electronics project.