345-090-540-804

Heilind Number:EDA345-090-540-804
Manufacturer:EDAC
Manufacturer Number:345-090-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-540-804

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it ensures both safety and visual appeal. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector provides secure and efficient data transfer. Boasting 90 positions, it offers ample room for your connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup and experience seamless connectivity like never before.