345-090-540-807

Heilind Number:EDA345-090-540-807
Manufacturer:EDAC
Manufacturer Number:345-090-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-540-807

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, meticulously engineered for optimal functionality. Featuring 90 positions across 2 rows, this connector ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. Its straight mount orientation and versatile connectivity make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.