345-090-540-812

Heilind Number:EDA345-090-540-812
Manufacturer:EDAC
Manufacturer Number:345-090-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring dual rows with a total of 90 positions and a compact pitch of .1 inches, it provides a reliable and efficient solution for your electronic assembly needs. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy integration into your circuit design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless and secure data transmission.