345-090-541-212

Heilind Number:EDA345-090-541-212
Manufacturer:EDAC
Manufacturer Number:345-090-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-541-212

Detailed Description

Enhance your electronic connections with this high-performing green PCB connector. Designed for efficiency, it features a 2-row configuration with a total of 90 positions, ensuring seamless board-to-board connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and secure electronic connections.