345-090-541-258

Heilind Number:EDA345-090-541-258
Manufacturer:EDAC
Manufacturer Number:345-090-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With two rows of precisely engineered copper alloy contacts, each with a pitch of .1 inches, it offers 90 positions for robust connectivity. The straight mount orientation and spaced rows of .2 inches facilitate easy installation and secure alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is a dependable solution for your electronic projects. Upgrade your setup with this essential component today.