345-090-541-288

Heilind Number:EDA345-090-541-288
Manufacturer:EDAC
Manufacturer Number:345-090-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-541-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector not only provides seamless integration but also adds a pop of color to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both safety and longevity. Its 90 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, offer ample room for complex connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.