345-090-541-512

Heilind Number:EDA345-090-541-512
Manufacturer:EDAC
Manufacturer Number:345-090-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-541-512

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless connectivity in demanding environments. Featuring 90 positions, with a compact .1-inch pitch and two rows for efficient signal transmission, every connection is secure and reliable. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications. Upgrade your system with this essential component, perfect for professionals and enthusiasts alike.