345-090-541-802

Heilind Number:EDA345-090-541-802
Manufacturer:EDAC
Manufacturer Number:345-090-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of 90 copper alloy contacts, this connector offers seamless data transfer at a pitch of .1 inches. The straight mount orientation and compact design facilitate easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for efficient and secure connections in your electronic assemblies.