345-090-541-808

Heilind Number:EDA345-090-541-808
Manufacturer:EDAC
Manufacturer Number:345-090-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-541-808

Detailed Description

Enhance connectivity within your electronic devices with this reliable Green Board-To-Board PCB Connector. Designed for efficient performance, it features a dual-row layout with 90 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component.