345-090-541-812

Heilind Number:EDA345-090-541-812
Manufacturer:EDAC
Manufacturer Number:345-090-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-541-812

Detailed Description

Enhance your electronics assembly with this high-performance 90-position board-to-board PCB connector. Designed for seamless connectivity, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts for reliable signal transmission. With a pitch of .1 inches and a dual-row configuration, it offers efficient inter-board connections in a compact form factor. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications where durability and performance are paramount. Upgrade your setup today with this essential component.