345-090-541-878

Heilind Number:EDA345-090-541-878
Manufacturer:EDAC
Manufacturer Number:345-090-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-541-878

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, it boasts a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and 90 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections, perfect for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.